Schneider Electric PrismaSeT P Series Stainless Steel Mounting Plate for Use with PrismaSeT P 247 mm x 570mm
- RS Stock No.:
- 341-467
- Mfr. Part No.:
- LVS03425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£247.07
(exc. VAT)
£296.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.07 |
*price indicative
- RS Stock No.:
- 341-467
- Mfr. Part No.:
- LVS03425
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | PrismaSeT P | |
| Width | 570mm | |
| Material | Stainless Steel | |
| Height | 247mm | |
| IP Rating | IP31 | |
| Series | PrismaSeT P | |
| Standards/Approvals | REACH Declaration, IEC 61439-2, EU RoHS Declaration, EN/IEC 62262, China RoHS Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With PrismaSeT P | ||
Width 570mm | ||
Material Stainless Steel | ||
Height 247mm | ||
IP Rating IP31 | ||
Series PrismaSeT P | ||
Standards/Approvals REACH Declaration, IEC 61439-2, EU RoHS Declaration, EN/IEC 62262, China RoHS Declaration | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SK
The Schneider Electric mounting plate is an installation accessory designed for the PrismaSeT P TP range. It is intended for use with cubicles that have a width of 650 + 150 mm and a depth of 400 mm, or cubicles with a width of 650 mm. The mounting plate is installed on the top and bottom front of the enclosure and is designed for surface mounting. It is dedicated for use with modular rails and fixed devices with earth leakage protection, allowing for vertical installation.
4 screw terminals terminal blocks switch
IK10 conforming to IEC 60947
Related links
- Schneider Electric LVS Series Stainless Steel Mounting Plate for Use with Enclosure 16 mm x 197 mm x 570mm
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G
- Schneider Electric PrismaSeT PrismaSeT P Series Steel Bracket for Use with PrismaSeT PrismaSeT P Mounting Plate 35 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
