Schneider Electric LVS Series Cover for Use with Enclosure x 573mm

Subtotal (1 unit)*

£248.17

(exc. VAT)

£297.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£248.17

*price indicative

RS Stock No.:
654-523
Mfr. Part No.:
LVS04926
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Accessory Type

Cover

For Use With

Enclosure

Width

573mm

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Connection cover is designed to enhance the efficiency and safety of electrical distributions by providing an effective insulative barrier for various connection devices. This product is a critical component in the PrismaSeT P range, ensuring compatibility with Linergy BS busbars and the PrismaSeT P framework. Built for cubicle applications with specific dimensions, it excels in environments requiring robust electrical solutions while facilitating seamless integration into existing systems. The product's white finish offers a modern aesthetic, pairing functionality with visual appeal, making it an excellent choice for any installation requiring dependable performance and reliability.

Compatible with both Linergy BS busbar and PrismaSeT P framework for versatile applications

Designed for cubicle installations with precise width and depth specifications

Offers horizontal connections for various ranges, ensuring flexibility in connectivity options

Constructed with a durable, textured matt surface finish for enhanced aesthetics

Lightweight at only 2.16 kg, facilitating easy handling and installation

Protected with electrophoresis treatment and polyester epoxy powder for added durability

Environmentally conscious packaging made from recycled cardboard

Warranty coverage of 18 months provides peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy