Schneider Electric LVS Series Insulation Strip for Use with Enclosure x 2 mm
- RS Stock No.:
- 654-058
- Mfr. Part No.:
- LVS04901
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£61.08
(exc. VAT)
£73.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.08 |
*price indicative
- RS Stock No.:
- 654-058
- Mfr. Part No.:
- LVS04901
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Insulation Strip | |
| Accessory Type | Insulation Strip | |
| Length | 2mm | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Insulation Strip | ||
Accessory Type Insulation Strip | ||
Length 2mm | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Horizontal partition is designed to enhance the efficiency of cubicle settings. This accessory facilitates the creation of organised, spacious areas, making it ideal for workplaces or commercial environments. With a sleek, matt white finish, the partition not only adds aesthetic value but also serves functional versatility. Its robust structure supports installation within a specified cubicle width and depth, catering to diverse space requirements. The environmentally conscious design reflects the brands commitment to sustainability, ensuring that it not only functions effectively but also aligns with modern ecological standards.
Constructed as a Form 3 horizontal partition for effective space division
Designed specifically for compatibility with the PrismaSeT P framework
Ideal for cubicles measuring 650 mm in width and 400 mm in depth
Height of just 2 mm offers a seamless integration into various layouts
Net weight of 2.58 kg facilitates easy handling during installation
Matt textured surface finish for a modern, professional appearance
Protected by electrophoresis treatment and hot-polymerised polyester epoxy powder for enhanced durability
Available in a clean white colour (RAL 9003) to suit any decor
Packaged in multiple configurations to meet various logistical and operational needs
Supports sustainable practices with recycled cardboard packaging
Related links
- Schneider Electric LVS Series Insulation Strip for Use with Enclosure x 1.83 m
- Schneider Electric LVS Series Front Plate for Use with Enclosure 600 mm x 2 m x 800mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
