Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 799 mm x 599mm

Subtotal (1 unit)*

£182.47

(exc. VAT)

£218.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.47

*price indicative

RS Stock No.:
654-341
Mfr. Part No.:
NSYRSFN86L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Roof Plate

Product Type

Enclosure Accessory

Length

799mm

For Use With

Enclosure

Width

599mm

Material

Steel

Height

13mm

IP Rating

IP55

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric standard enlarged roof for Panel Set SFN electrical enclosures measures 800 x 600 mm and is designed for multi-purpose applications. It is compatible with Panel Set SFN suitable enclosures and features a height of 13 mm, width of 799 mm, depth of 599 mm, and thickness of 1.5 mm. The roof provides IP55 protection according to IEC 60529 and is supplied as a set of one roof.

Material steel

Colours grey RAL 7035

Surface finish epoxy polyester powder

Fixing mode by screws screw type M12 roof fixing point location and by screws screw type M6 roof fixing point location

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy