Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 596mm
- RS Stock No.:
- 654-282
- Mfr. Part No.:
- NSYRSF106L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£328.67
(exc. VAT)
£394.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.67 |
*price indicative
- RS Stock No.:
- 654-282
- Mfr. Part No.:
- NSYRSF106L
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 996mm | |
| For Use With | Enclosure | |
| Width | 596mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 996mm | ||
For Use With Enclosure | ||
Width 596mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SF Standard Enlarged Roof 1000 x 600 mm is a steel roof accessory designed for Panel Set SF enclosures. It offers extended coverage and protection for top-mounted components. The roof is finished with epoxy polyester powder in grey and ensures IP55 ingress protection. It is mounted using M6 screws and provides a durable solution for industrial environments. This roof enhances enclosure performance and environmental resistance.
Made of steel with epoxy polyester finish
IP55 protection rating for dust and water resistance
Easy mounting with M6 screws
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 596mm
- Schneider Electric PrismaSeT P Series Steel Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 150mm
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 300mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
