Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm

Subtotal (1 unit)*

£253.58

(exc. VAT)

£304.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.58

*price indicative

RS Stock No.:
654-404
Mfr. Part No.:
NSYRSF86L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Roof Plate

Product Type

Enclosure Accessory

Length

796mm

For Use With

Enclosure

Width

596mm

Material

Steel

Height

7.5mm

IP Rating

IP55

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Standard enlarged roof designed for PanelSeT SF enclosures with nominal dimensions of 800 mm width and 600 mm depth. Made from high-quality steel, this roof features a protective epoxy-polyester powder coating in RAL 7035 grey, ensuring durability and resistance to corrosion. It safeguards the enclosure against dust and water ingress. The roof is designed for secure installation using M6 and M12 screw fixings at designated points.

Robust construction

IP55 protection

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy