Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 796mm

Subtotal (1 unit)*

£282.96

(exc. VAT)

£339.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£282.96

*price indicative

RS Stock No.:
654-287
Mfr. Part No.:
NSYRSF88L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Roof Plate

Length

796mm

For Use With

Enclosure

Width

796mm

Material

Steel

Height

7.5mm

IP Rating

IP55

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Panel Set SF Standard Enlarged Roof 800 x 800 mm is a replacement roof for Panel Set SFN floor-standing modular enclosures. It is constructed from steel sheet and coated with epoxy polyester powder for corrosion resistance and a smooth finish. The roof offers extended protection for top-mounted components and is suitable for industrial applications. Its grey color matches standard enclosure aesthetics and it meets Schneider’s sustainability standards. This product is part of the Green Premium range with reduced environmental impact.

Steel sheet construction with grey epoxy polyester coating

Green Premium product with low environmental footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy