Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 496mm

Subtotal (1 unit)*

£241.78

(exc. VAT)

£290.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.78

*price indicative

RS Stock No.:
654-362
Mfr. Part No.:
NSYRSF85L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Roof Plate

Length

796mm

For Use With

Enclosure

Width

496mm

Material

Steel

Height

7.5mm

IP Rating

IP55

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Panel Set SF standard enlarged roof measures 800 x 500 mm and is designed for multi-purpose applications. It is compatible with Panel Set SF suitable enclosures and features a thickness of 1.5 mm. The roof provides IP55 protection according to IEC 60529 and is supplied as a set of one roof.

Material steel

Colours grey RAL 7035

Surface finish epoxy polyester powder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy