Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm

Subtotal (1 unit)*

£292.10

(exc. VAT)

£350.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.10

*price indicative

RS Stock No.:
654-286
Mfr. Part No.:
NSYRSF84L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Roof Plate

Length

796mm

For Use With

Enclosure

Width

396mm

Material

Steel

Height

7.5mm

IP Rating

IP55

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Panel Set SF Standard Enlarged Roof 800 x 400 mm is a steel roof accessory designed for Panel Set SFN modular enclosures. It provides extended top coverage and protection for electrical components housed within the enclosure. The roof is finished with epoxy polyester powder in grey and is qualified as a Green Premium product. Its dimensions ensure compatibility with enclosures of nominal width and depth of 800 mm and 400 mm. This roof is ideal for industrial environments requiring enhanced durability and environmental resistance.

Made of steel with epoxy polyester finish

Green Premium certified with minimal hazardous substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy