Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 796mm
- RS Stock No.:
- 654-338
- Mfr. Part No.:
- NSYRSF128L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£470.39
(exc. VAT)
£564.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £470.39 |
*price indicative
- RS Stock No.:
- 654-338
- Mfr. Part No.:
- NSYRSF128L
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.196m | |
| For Use With | Enclosure | |
| Width | 796mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 1.196m | ||
For Use With Enclosure | ||
Width 796mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SF standard enlarged roof measures 1200 x 800 mm and is designed for multi-purpose applications. It is compatible with Panel Set SF suitable enclosures and features a height of 7.5 mm, width of 1196 mm, depth of 796 mm, and thickness of 1.5 mm. It provides IP55 protection in accordance with IEC 60529 and is supplied as a set of one roof.
Material steel
Colours grey RAL 7035
Surface finish epoxy polyester powder
Fixing mode by screws screw type M12 roof fixing point location and by screws screw type M6 roof fixing point location
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 1.199 m x 599mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
