Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 1.199 m x 599mm
- RS Stock No.:
- 654-288
- Mfr. Part No.:
- NSYRSFN126L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£242.09
(exc. VAT)
£290.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.09 |
*price indicative
- RS Stock No.:
- 654-288
- Mfr. Part No.:
- NSYRSFN126L
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1.199m | |
| For Use With | Enclosure | |
| Width | 599mm | |
| Material | Steel | |
| Height | 13mm | |
| IP Rating | IP55 | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1.199m | ||
For Use With Enclosure | ||
Width 599mm | ||
Material Steel | ||
Height 13mm | ||
IP Rating IP55 | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Standard enlarged roof for the Panel Set SFN electrical enclosure is a replacement spare part with nominal external dimensions of 1200 mm width and 600 mm depth. Constructed from decarbonized steel, it features a smooth epoxy‑polyester powder finish in gray RAL 7035. It qualifies as a Green Premium product, indicating minimal use of hazardous substances and enhanced environmental credentials.
Roof dimensions is 1200 mm x 600 mm
Material is decarbonized steel with epoxy‑polyester powder finish
Green Premium certified for eco‑friendly design
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 799 mm x 599mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 13 mm x 999 mm x 399mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 596mm
