Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure, 999 x 399 x 13mm

Subtotal (1 unit)*

£203.83

(exc. VAT)

£244.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.83

*price indicative

RS Stock No.:
654-406
Mfr. Part No.:
NSYRSFN104L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Roof Plate

Length

999mm

For Use With

Enclosure

Width

399mm

Material

Steel

Dimensions

999 x 399 x 13mm

Series

NSY

COO (Country of Origin):
ES
The Schneider Electric Standard enlarged roof specifically designed for PanelSeT SFN enclosures with nominal dimensions of 1000 mm width and 400 mm depth. Crafted from robust steel, it features a corrosion-resistant epoxy-polyester powder coating in RAL 7035 grey, ensuring durability in various environments. It effectively shield the enclosure from dust and water ingress in compliance with IEC 60529 standards. Installation is simplified with M6 and M12 screw fixing points, allowing secure attachment to the enclosure.

Robust construction
IP55 protection
RoHS and REACH compliant

Related links