Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- RS Stock No.:
- 654-340
- Mfr. Part No.:
- NSYRSFBLR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£134.66
(exc. VAT)
£161.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.66 |
*price indicative
- RS Stock No.:
- 654-340
- Mfr. Part No.:
- NSYRSFBLR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
For Use With Enclosure | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric SF roof adaptable bracket is designed for multi-purpose applications and is compatible with Panel Set SF suitable enclosures. It includes one bracket supplied as a set of one. The product coverage is core product and it comes with an 18-month warranty.
Material steel
Colours grey RAL 7035
IP degree of protection IP55 conforming to IEC 60529
Related links
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 250 mm x 30 mm x 600mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 1 m x 50 mm x 50mm
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Steel Assembly Kit for Use with Enclosure
