Schneider Electric NSY Series Steel Assembly Kit for Use with Enclosure
- RS Stock No.:
- 654-322
- Mfr. Part No.:
- NSYAPFXWM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£75.80
(exc. VAT)
£90.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.80 |
*price indicative
- RS Stock No.:
- 654-322
- Mfr. Part No.:
- NSYAPFXWM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Panel Set plinth fixing kit is made of stainless steel 304L and designed for outdoor heavy duty and multi-purpose applications. It is a fixing accessory used to support the plinth kit and is compatible with Panel Set S3HD enclosures. The device composition includes two fixing elements.
Material stainless steel 304L
Fixing mode by fixing element on corners of plinth location
Related links
- Schneider Electric NSY Series Steel Fixing Kit for Use with Encloser 85 mm x 115 mm x 130mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 1 m x 400mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 396mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2 m x 700mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 800 mm x 600mm
