Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- RS Stock No.:
- 654-374
- Mfr. Part No.:
- NSYAEDH120S3HD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.95 |
*price indicative
- RS Stock No.:
- 654-374
- Mfr. Part No.:
- NSYAEDH120S3HD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hinge | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hinge | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT S3HD hinge is a heavy-duty hinge designed for durable mounting on S3HD enclosure doors. Made from steel with a silver finish, it ensures robust door operation with a smooth 120° opening angle. The hinge is fixed using M6 screws, providing secure and reliable attachment for heavy-duty industrial applications. It is supplied as a single unit, ideal for replacement or new installations.
Durable construction
Compact and lightweight design
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Hinge for Use with SD Compact Control Desk
- Schneider Electric NSY Series Steel Assembly Kit for Use with Enclosure
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2 m x 700mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
