Schneider Electric NSY Series Steel Fixing Kit for Use with Encloser 85 mm x 115 mm x 130mm

Subtotal (1 unit)*

£44.89

(exc. VAT)

£53.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.89

*price indicative

RS Stock No.:
781-804
Mfr. Part No.:
NSYRCK19KIT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fixing Kit

Product Type

Fixing Kit

Length

115mm

For Use With

Encloser

Width

130mm

Material

Steel

Height

85mm

Colour

Silver

Mounting plate type

Fixed

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Central fixing kits is designed to provide secure and reliable mounting for enclosure panels. Compact and durable, these kits ensure stability and ease of installation, making them Ideal for industrial applications where precise central fixing is required.

Offers compatibility with panelset sf enclosures

Provides secure central fixing for panels

Ensures Durable construction for long-term use

Supports easy and efficient installation

Delivers stability for mounted components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy