Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 600 mm x 600mm
- RS Stock No.:
- 626-865
- Mfr. Part No.:
- 8MF1060-2CW
- Brand:
- Siemens
Subtotal (1 set)*
£189.27
(exc. VAT)
£227.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £189.27 |
*price indicative
- RS Stock No.:
- 626-865
- Mfr. Part No.:
- 8MF1060-2CW
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bracket | |
| Accessory Type | Transport Bracket | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bracket | ||
Accessory Type Transport Bracket | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens transport bracket is expertly crafted for use in heavy-duty applications, ensuring stability and reliability wherever required. Designed specifically to accommodate operational demands, it features a robust steel construction that guarantees long-lasting performance. The brackets powder-coated surface in RAL 7035 light grey not only enhances its aesthetic appeal but also provides added resistance to environmental factors, ensuring it remains visually appealing over time. Its generous width of 600 mm allows for versatile installation options, making it an ideal choice for various industrial settings. This innovative solution seamlessly combines quality and design to deliver an essential component for your equipment needs.
Robust steel construction ensures durability and strength
Powder-coated finish enhances protection against wear and tear
Light grey RAL colour maintains a professional appearance
Designed for heavy-duty applications for added reliability
Generous width provides flexibility in installation
Engineered to meet demanding operational conditions
Related links
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1 m x 985 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon x 385 mm x 400mm
- Siemens 8MF1 Series Steel Panel for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 596 mm x 600mm
