Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1 m x 985 mm x 1m
- RS Stock No.:
- 626-615
- Mfr. Part No.:
- 8MF1000-2CW
- Brand:
- Siemens
Subtotal (1 set)*
£254.90
(exc. VAT)
£305.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £254.90 |
*price indicative
- RS Stock No.:
- 626-615
- Mfr. Part No.:
- 8MF1000-2CW
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Transport Bracket | |
| Product Type | Bracket | |
| Length | 985mm | |
| For Use With | Sivacon | |
| Width | 1m | |
| Material | Steel | |
| Height | 1m | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Transport Bracket | ||
Product Type Bracket | ||
Length 985mm | ||
For Use With Sivacon | ||
Width 1m | ||
Material Steel | ||
Height 1m | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens heavy-duty transport bracket offers exceptional strength and durability for various applications. Designed to meet high operational standards, it provides robust support for various installations, ensuring safety and reliability. With a powder-coated finish in RAL 7035 light grey, it not only delivers functional value but also integrates seamlessly into any environment. The product is crafted from high-quality steel, allowing for enhanced performance and longevity. Ideal for professionals seeking dependable solutions, this transport bracket stands out as a practical choice for both industrial and commercial projects.
Constructed from premium-grade steel for maximum durability
Features a powder-coated surface for improved corrosion resistance
Light grey finish enhances aesthetic appeal and compatibility with various settings
Designed for heavy-duty applications ensuring stability and safety
Compact width allows for versatile installation options
Manufactured to meet stringent quality standards, assuring long-term reliability
Suitable for a range of transport applications, offering flexibility and ease of use
Related links
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 600 mm x 600mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon x 385 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
