Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon x 385 mm x 400mm

Subtotal (1 unit)*

£165.07

(exc. VAT)

£198.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.07

*price indicative

RS Stock No.:
626-592
Mfr. Part No.:
8MF1040-2CW
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Transport Bracket

Product Type

Bracket

Length

385mm

For Use With

Sivacon

Width

400mm

Material

Steel

Colour

Light Grey

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens heavy-duty transport bracket designed for robust applications, offering exceptional strength and stability. Crafted from high-quality steel, the powder-coated finish not only enhances its durability but also provides a light grey aesthetic that effortlessly blends into various environments. Ideal for use with SIVACON systems, this transport bracket guarantees reliable support, ensuring the safe handling and installation of equipment. With a practical width of 400 mm and a net weight of 3 kg, it strikes the perfect balance between performance and ease of use. This product is engineered for professionals who demand quality and dependability in their operational setups.

Constructed from durable steel for long-lasting performance

Powder-coated surface enhances resistance to wear and environmental factors

Designed with a width of 400 mm for versatile application

Light grey appearance complements various colour schemes

Specifically tailored for SIVACON systems to ensure perfect compatibility

Lightweight design allows for easy handling and installation

Supports reliable transportation of equipment, enhancing operational efficiency

Meets high industry standards for mechanical design

Exceeds general product approval for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy