Siemens Sivacon Series Steel Assembly Kit for Use with SIVACON S4
- RS Stock No.:
- 626-491
- Mfr. Part No.:
- 8PQ2000-0BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£117.57
(exc. VAT)
£141.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.57 |
*price indicative
- RS Stock No.:
- 626-491
- Mfr. Part No.:
- 8PQ2000-0BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Series | Sivacon | |
| Standards/Approvals | UKCA, EAC, CE, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Series Sivacon | ||
Standards/Approvals UKCA, EAC, CE, VDE | ||
- COO (Country of Origin):
- DE
The Siemens Cover hinge supplied as a set of 2 units, providing secure and durable attachment for enclosure covers.
Made from high-quality steel, ensuring durability and strength
Lightweight design facilitates easy handling and installation
Designed with user convenience in mind, simplifying integration into existing setups
Comes with a commitment to quality supported by rigorous approvals and certifications
Reflects innovation, catering to modern mechanical design needs
Related links
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4
- Siemens Sivacon Series Steel Hinge for Use with SIVACON S4
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 700 mm x 700mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 600mm
