Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm

Subtotal (1 unit)*

£1,523.83

(exc. VAT)

£1,828.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,523.83

*price indicative

RS Stock No.:
625-224
Mfr. Part No.:
8MF1290-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

2.2m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Steel

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is expertly designed to accommodate standard empty enclosures, offering robust support and durability. Standing at 2200 mm in height, with a width of 900 mm and depth of 1000 mm, it is ideal for various industrial applications. The structure is zinc-plated, ensuring resistance to corrosion and enhancing longevity. Made from high-quality steel, it combines strength with an impressive net weight of 56 kg, making it a reliable choice for challenging environments. Perfect for those seeking a dependable, high-performance solution, this structure sets a benchmark in design efficiency and material performance.

Zinc-plated surface provides exceptional corrosion resistance

Constructed from high-quality steel for maximum durability

Designed specifically for standard empty enclosures, ensuring compatibility

Robust frame supports a significant net weight, ideal for industrial use

Height, width, and depth dimensions offer versatility in placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy