Siemens 8MF12 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm

Subtotal (1 unit)*

£1,380.46

(exc. VAT)

£1,656.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,380.46

*price indicative

RS Stock No.:
625-234
Mfr. Part No.:
8MF1296-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

2.2m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Galvanised Steel

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is meticulously designed for standard empty enclosures, ensuring that high-quality materials and exceptional craftsmanship come together to deliver durability and reliability. With its substantial height of 2200 mm and a width of 900 mm, this model exemplifies strength while maintaining an aesthetic appeal with its zinc-plated finish. The structure's thoughtful engineering combines a reasonable depth of 600 mm with a plate thickness of 2.5 mm, providing the perfect backbone for various industrial applications. It is not just a mere framework; it is a statement of excellence in mechanical design backed by industry standards. Weighing 50 kg, this solid product is built to withstand demanding environments, making it an ideal choice for professionals seeking dependability in their installations.

Engineered for optimal support of standard empty enclosures

Zinc plating provides enhanced corrosion resistance

Robust construction ensures stability in various applications

Significantly reduces installation complexity with its thoughtfully designed dimensions

Composed of high-quality materials, promoting longevity and durability

Lightweight yet sturdy, making it easier to handle during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy