Siemens 8MF12 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm

Subtotal (1 unit)*

£1,335.40

(exc. VAT)

£1,602.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,335.40

*price indicative

RS Stock No.:
625-357
Mfr. Part No.:
8MF1286-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

2.2m

For Use With

Standard Empty Enclosure

Width

800mm

Material

Galvanised Steel

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure for standard empty enclosures offers a robust solution designed to meet high-quality standards in mechanical design. With a height of 2200 mm, a width of 800 mm, and a depth of 600 mm, this structure provides ample space while maintaining a strong presence in any installation. Constructed from durable steel with a zinc-plated finish, it ensures longevity and resistance to environmental factors. This product is ideal for use in various industrial applications where reliability and sturdiness are paramount, supporting the needs of modern electrical infrastructures.

Designed specifically for standard empty enclosures to ensure optimal compatibility

Zinc-plated surface offers enhanced protection against corrosion

Sturdy steel construction provides a solid foundation, enhancing overall stability

Compact dimensions ensure effective use of space without compromising performance

Lightweight design simplifies installation and handling

Meets various quality standards to assure reliable performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy