Siemens 8MF12 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 624-919
- Mfr. Part No.:
- 8MF1288-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
£1,396.84
(exc. VAT)
£1,676.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,396.84 |
*price indicative
- RS Stock No.:
- 624-919
- Mfr. Part No.:
- 8MF1288-2GS30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Galvanised Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Galvanised Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed for standard empty enclosures, seamlessly combining functionality with robust construction. At a height of 2200 mm, a width of 800 mm, and a depth of 800 mm, this product ensures ample space for housing essential components. The zinc-plated surface not only enhances the aesthetic appeal but also provides added durability against environmental factors. Crafted from high-quality steel with a precise material thickness of 2.5 mm, it guarantees stability and strength. This product is ideal for industrial applications, offering both safety and reliability to users in demanding environments. With a net weight of 51 kg, this sturdy design supports substantial loads, catering to various installation requirements while maintaining structural integrity. It's the perfect solution for professionals seeking a dependable and efficient enclosure frame.
Zinc-plated finish for enhanced corrosion resistance
Maximises space efficiency for industrial setups
Sturdy steel construction ensures long-lasting use
Optimized design for straightforward installation
Supports significant weight without compromising safety
Tailored for compatibility with standard empty enclosures
Related links
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
