Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm

Subtotal (1 unit)*

£1,302.64

(exc. VAT)

£1,563.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,302.64

*price indicative

RS Stock No.:
625-209
Mfr. Part No.:
8MF1266-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

2.2m

For Use With

Standard Empty Enclosure

Width

600mm

Material

Steel

Series

8MF12

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is engineered for standard empty enclosures, designed to provide robust support and versatility in various industrial applications. Boasting a height of 2200 mm and a compact width and depth, this model ensures compatibility with different space requirements while maintaining a professional aesthetic with its zinc-plated finish. The high-quality steel construction guarantees durability and longevity, making it a reliable choice for users seeking an efficient solution in their setups. With an impressive net weight, this supporting structure is built to withstand demanding conditions and environments, ensuring safety and stability in every installation.

Constructed from high-grade steel for lasting strength

Zinc-plated surface finish ensures resistance to corrosion

Designed for efficiency in standard empty enclosure applications

Optimized dimensions allow for flexible installations in compact spaces

Lightweight yet sturdy, making it easy to handle during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy