Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm

Subtotal (1 unit)*

£1,803.27

(exc. VAT)

£2,163.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,803.27

*price indicative

RS Stock No.:
624-966
Mfr. Part No.:
8MF1266-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

2.2m

For Use With

Standard Empty Enclosure

Width

600mm

Material

Steel

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is engineered to meet the precise requirements of standard empty enclosures, boasting a sleek and functional design. With dimensions of 2200 mm in height, 600 mm in width, and 600 mm in depth, it provides an ideal solution for various installation needs. The powder-coated finish in light grey (RAL 7035) not only enhances its aesthetic appeal but also offers durability across diverse environments. Crafted from robust steel, this product ensures reliability and support for many applications. Whether you are upgrading an existing setup or designing from scratch, this structure is tailored to function seamlessly within any configuration.

Designed specifically for empty enclosures, ensuring a perfect fit

Light grey powder-coated surface that provides both style and durability

Sturdy construction using high-quality steel materials for long-lasting support

Manufactured to standard specifications for reliable performance

Optimized dimensions that offer versatile installation options

Environmentally tailored confirmations ensuring adherence to safety standards

Access to extensive documentation and support resources online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy