Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm

Subtotal (1 unit)*

£1,965.61

(exc. VAT)

£2,358.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,965.61

*price indicative

RS Stock No.:
625-022
Mfr. Part No.:
8MF1298-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

2.2m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Steel

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is expertly designed for standard empty enclosures, offering robust support and versatility for various applications. With dimensions catering to spacious environments, its powder-coated light grey finish exudes a contemporary aesthetic while ensuring durability and resistance to environmental factors. Crafted from high-quality steel, this model not only meets stringent safety standards but also contributes to the efficient organisation of essential electrical components. The reliable design prioritises user convenience and functionality, making it an ideal choice for project installations where reliability is paramount. Perfect for integrating into comprehensive power distribution solutions, this product guarantees ease of maintenance and enhanced performance for a wide array of industrial contexts.

Designed to integrate seamlessly with standard empty enclosures

Powder-coated surface enhances both aesthetics and durability

Constructed from high-quality steel for guaranteed strength

Light grey RAL colour provides a clean and modern appearance

Optimized dimensions facilitate efficient space management

Suitable for a variety of industrial applications and environments

Conforms to rigorous safety and approval standards in manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy