Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- RS Stock No.:
- 624-924
- Mfr. Part No.:
- 8MF1290-2UW61-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£864.33
(exc. VAT)
£1,037.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £864.33 |
*price indicative
- RS Stock No.:
- 624-924
- Mfr. Part No.:
- 8MF1290-2UW61-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | side Panel/Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 900mm | |
| Material | Steel | |
| Height | 2.2m | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Series | 8MF12 | |
| Standards/Approvals | UKCA, CE, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type side Panel/Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With SIVACON 8MF1 | ||
Width 900mm | ||
Material Steel | ||
Height 2.2m | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Series 8MF12 | ||
Standards/Approvals UKCA, CE, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel exemplifies versatility and robust design, ideal for a range of applications in modern electrical installations. Designed with a closed structure, it ensures optimal protection while conforming to the IP55 standard. The inclusion of a powder-coated finish not only enhances durability but also offers an aesthetically pleasing light grey appearance that fits well in various environments. With dimensions tailored for spacious enclosures, this product is engineered to provide reliable structural support and secure component housing. The combination of high-quality steel construction and thoughtful design ensures longevity and minimal maintenance, making it an essential component in sophisticated electrical systems.
Closed design enhances durability and structural integrity
IP55 protection class ensures resistance against dust and water ingress
Light grey RAL 7035 finish complements various installation settings
Constructed from high-quality steel for improved robustness
Efficient use of space with carefully planned dimensions
No cable entry points contribute to a tidier assembly
No locks facilitate easier access and maintenance
Related links
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 900 mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 600 mm
- Siemens 8MF12 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 2.2 m x 2.2 m x 900 mm
