Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm

Subtotal (1 unit)*

£766.01

(exc. VAT)

£919.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£766.01

*price indicative

RS Stock No.:
625-220
Mfr. Part No.:
8MF1280-2UW61-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

side Panel/Rear Panel

Length

2.2m

For Use With

SIVACON 8MF1

Width

800mm

Material

Steel

Height

2.2m

Colour

Light Grey

IP Rating

IP55

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Side panel / rear panel solution is designed to meet demanding environmental standards while providing exceptional durability. Crafted with a closed design and powder-coated finish, this product ensures superior protection in a variety of challenging conditions. With an impressive IP55 protection class, it effectively safeguards against dust and water ingress, making it ideal for both industrial and commercial applications. The light grey RAL 7035 colour not only enhances aesthetic appeal but also complements contemporary architectural designs. Engineered from robust steel, this product guarantees lasting strength and stability, ensuring that it serves its purpose reliably over time. The thoughtful design incorporates practical features while ensuring compliance with all necessary standards, making it a trusted choice for professionals in the field.

Closed design enhances operational efficiency in various environments

Powder-coated surface provides added resistance to wear and corrosion

IP55 protection class ensures effective safeguarding against external elements

Light grey RAL 7035 colour blends seamlessly with diverse interiors

Constructed from high-quality steel for maximum durability and longevity

Designed specifically for ease of installation and use in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy