Siemens 8MF12 Series Steel Base Plate for Use with SIVACON 8MF1 200 mm x 200 mm x 800mm
- RS Stock No.:
- 625-215
- Mfr. Part No.:
- 8MF1280-2CR
- Brand:
- Siemens
Subtotal (1 unit)*
£766.01
(exc. VAT)
£919.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £766.01 |
*price indicative
- RS Stock No.:
- 625-215
- Mfr. Part No.:
- 8MF1280-2CR
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 200mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | Light Grey | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 200mm | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Steel | ||
Height 200mm | ||
Colour Light Grey | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base is designed specifically for cabinets equipped with front and rear doors. With precise dimensions of height and width optimally tailored for integration in various installations, this product ensures a reliable and sturdy foundation. Crafted from robust steel and finished in a light grey RAL 7035, it seamlessly blends into its surroundings while providing the necessary durability for indoor applications. This base is particularly suited for cubicles where efficient cable management is paramount, making it an ideal choice for environments that demand both functionality and aesthetics.
Designed for modular cubicle setups with dual doors
Constructed from high-strength steel for enhanced durability
Sleek light grey finish promotes a clean, modern look
Optimally sized to support various cabinet configurations
Offers a stable base for secure installation and operation
Related links
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Black RAL 7035 Single Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 800 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinet x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
