Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 625-216
- Mfr. Part No.:
- 8MF1280-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£2,005.09
(exc. VAT)
£2,406.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,005.09 |
*price indicative
- RS Stock No.:
- 625-216
- Mfr. Part No.:
- 8MF1280-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is meticulously designed to accommodate standard empty enclosures, combining functionality with robust engineering. Made from high-quality zinc-plated steel, this structure stands tall at 2200 mm, providing ample support and stability for various applications. Its thoughtful design includes an impressive width of 800 mm and a depth of 1000 mm, ensuring versatility to suit different spaces. Ideal for industrial environments, this product showcases exceptional durability and weighs a solid 54 kg, facilitating reliable performance in demanding settings. The structure's mechanical design features a 2.5 mm material thickness, granting resilience against everyday wear and tear, while also enhancing overall safety and functionality. Whether used in commercial or industrial applications, it promises to elevate your operational efficiency and reliability.
Constructed from high-quality steel for enhanced durability
Features a powder-coated finish for superior protection against wear
Designed to accommodate a wide scope of applications
Promotes a clean and organized setup with its efficient dimensions
Guarantees long-lasting performance and stability in various settings
Compliant with environmental standards for peace of mind and sustainability
Offers straightforward integration into existing systems
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Base Plate for Use with SIVACON 8MF1 200 mm x 200 mm x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
