Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m

Subtotal (1 unit)*

£124.15

(exc. VAT)

£148.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.15

*price indicative

RS Stock No.:
621-777
Mfr. Part No.:
8PQ3000-1BA37
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

Length

1.8m

For Use With

SIVACON S4

Material

Steel

Series

8PQ3000

Standards/Approvals

RoHS, EAC, CE, VDE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Innovative section division product designed to enhance the efficiency and safety of electrical installations. The unique configuration of this model offers exceptional flexibility in space management, especially with its compact depth of 800 mm. Constructed with high quality steel and a robust finish, it ensures durability and reliability under various environmental conditions. This product is ideal for facilitating safe and uniform access to the main busbar while also providing a securely divided section that meets modern industrial standards. The zinc plated surface not only contributes to its longevity but also adds an aesthetic appeal to your installation environment, making it a remarkable addition to your electrical solutions.

Constructed from steel for enhanced strength and durability

Zinc plating offers protection against corrosion which ensuring long lasting performance

Designed to accommodate flexible installation needs in confined spaces

Lightweight structure facilitates easier handling during installation

Provides a safe and efficient means of managing electrical sections

Versatile design is suitable for a wide range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy