Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- RS Stock No.:
- 621-693
- Mfr. Part No.:
- 8PQ3000-1BA31
- Brand:
- Siemens
Subtotal (1 unit)*
£22.34
(exc. VAT)
£26.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.34 |
*price indicative
- RS Stock No.:
- 621-693
- Mfr. Part No.:
- 8PQ3000-1BA31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Height | 1.6m | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar | ||
Product Type Circuit Breaker Accessory | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Height 1.6m | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Section Division for main busbar offers a refined solution tailored for efficiency and longevity in electrical infrastructure. This product is meticulously designed to optimise space while ensuring robust performance. The top design allows for streamlined integration into existing systems, making it an ideal choice for both new installations and upgrades. The surface is zinc plated, providing essential protection against corrosion and wear, thereby enhancing its durability. Crafted from high quality steel, the design integrates both functionality and style, promoting a clean and orderly environment. Offering a net weight that supports easy handling, it stands out as a reliable component in your electrical busbar systems, ensuring durability and peace of mind for years to come.
Designed for optimal integration into main busbar systems
Zinc plated surface for enhanced corrosion resistance
Constructed from high quality steel for longevity
Compact depth for efficient use of space
Lightweight design facilitates easy installation
Supports both retrofit and new system applications
Related links
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m
- Siemens 8PQ3000 Series Support for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
