Siemens 8PQ3000 Series Support for Use with SIVACON S4 1.6 m x 800mm
- RS Stock No.:
- 621-653
- Mfr. Part No.:
- 8PQ3000-3BA11
- Brand:
- Siemens
Subtotal (1 unit)*
£184.94
(exc. VAT)
£221.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.94 |
*price indicative
- RS Stock No.:
- 621-653
- Mfr. Part No.:
- 8PQ3000-3BA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Support | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Height | 1.6m | |
| Series | 8PQ3000 | |
| Standards/Approvals | EAC, VDE, UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Support | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Height 1.6m | ||
Series 8PQ3000 | ||
Standards/Approvals EAC, VDE, UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative product designed to meet the robust demands of modern electrical installations, combining reliability and efficiency. With a cutting edge mechanical design and a focus on safety, this model stands out for its ability to manage heavy loads while remaining compact and lightweight. The carefully engineered internal main busbar ensures optimal performance without compromising on space, making it ideal for both new installations and upgrades in existing frameworks. Additionally, the product boasts an array of certifications that guarantee compliance with international quality standards, offering peace of mind for users in various environments. This product not only exudes superior craftsmanship but also enhances the productivity of your operations, delivering dependable performance day after day.
Compact dimensions facilitate easy installation in diverse settings
Net weight is low simplifying handling and mounting processes
Compliance with international standards enhances user confidence
Supports a wide range of applications contributing to its versatility
Offers easy access to a wealth of resources for documentation and support
Durable construction ensures longevity and reduces maintenance needs
Related links
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4 1.6 m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
