Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m

Subtotal (1 unit)*

£540.35

(exc. VAT)

£648.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£540.35

*price indicative

RS Stock No.:
621-391
Mfr. Part No.:
8PQ3000-1BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Accessory Type

Mounting Plate

For Use With

SIVACON S4

Width

1m

Material

Sheet Steel

Height

1.6m

Colour

Grey

Mounting plate type

Shortened for Main Busbar Top/Bottom

Series

Sivacon S4

Standards/Approvals

VDE, UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel represents a harmonious blend of durability and functionality, meticulously crafted to meet modern industrial demands. Designed for efficient integration into various systems, it boasts a heightened structural integrity, allowing it to excel in diverse applications. The mounting panel not only ensures secure installation but also facilitates optimal performance through its innovative design. With a sleek profile and robust material composition, it stands as a testament to siemens commitment to quality and reliability. This product is ideal for professionals seeking dependable equipment that can withstand stringent operational conditions while providing seamless support for other components.

Height of 1600 mm allows for versatile installation options

Width of 1000 mm ensures compatibility with a variety of setups

Depth of 25 mm offers a compact solution without sacrificing strength

Constructed from sheet steel for enhanced durability and resistance to wear

Galvanized surface processing provides protection against corrosion

Weighs 26 kg allowing for easy transport and installation

Perforated design optimises airflow and promotes cooling in assembled environments

Supports efficient assembly and disassembly of modules within systems

General Product Approvals offer assurance of compliance with industry standards

Suited for environments requiring high reliability and robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy