Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- RS Stock No.:
- 621-775
- Mfr. Part No.:
- 8PQ3000-1BA17
- Brand:
- Siemens
Subtotal (1 unit)*
£279.82
(exc. VAT)
£335.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.82 |
*price indicative
- RS Stock No.:
- 621-775
- Mfr. Part No.:
- 8PQ3000-1BA17
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system designed for optimal efficiency and flexibility in electrical installations. This assembly kit ensures compatibility for main busbar positioning at the top, providing a versatile solution for various configurations. Crafted with meticulous attention to detail, it encompasses a robust mechanical design that supports heavy duty requirements, while its 1000 mm width and 400 mm depth make it suitable for cabinet installations. The structure not only adheres to organisational standards but also incorporates an aesthetically pleasing finish. With a net weight of 9 kg, it effortlessly combines lightweight properties with durability, making it an excellent choice for both new installations and upgrades. This product is a reliable asset for any electrical system, promising seamless integration and enhanced functionality, backed by siemens commitment to quality and innovation.
Assembly kit features facilitate straightforward installation and adaptability
Designed for a top front mounting position enhancing space efficiency
Features a sleek and modern surface design suitable for various settings
Constructed with sheet steel for superior strength and longevity
Includes compatibility with a wide range of cabinet dimensions
Offers a diverse shape configuration to meet specific installation needs
Certified reference code according to IEC standards ensures regulatory compliance
Comprehensive support available via multiple online resources for convenience
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
