Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- RS Stock No.:
- 621-737
- Mfr. Part No.:
- 8PQ3000-3BA13
- Brand:
- Siemens
Subtotal (1 unit)*
£101.31
(exc. VAT)
£121.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.31 |
*price indicative
- RS Stock No.:
- 621-737
- Mfr. Part No.:
- 8PQ3000-3BA13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 400mm | |
| Material | Sheet Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 400mm | ||
Material Sheet Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system offers robust assembly with specific design elements tailored for effective installation at bottom positions. Engineered for high reliability, the product caters to various applications, providing superior functionality and support for efficient energy distribution. The assembly kit design ensures ease of integration into various cabinet installations, emphasising versatility and uniformity in operation. With a well considered shape providing inner subdivisions, the system not only meets industry standards but also incorporates a thoughtful approach to safety and performance. Designed from durable sheet steel materials, it guarantees longevity while proving resistant to environmental factors, making it an essential component in modern electrical setups.
Designed as an assembly kit for straightforward installation
Engineered for optimal use in bottom mounting positions
Crafted from robust sheet steel to enhance durability
Structured with inner subdivisions for better performance distribution
Compliant with IEC standards for added reliability
Features colour options that add to aesthetic flexibility
Includes diverse product components to suit varying installation needs
Provides access to extensive support resources for installation and maintenance
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 1 m x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
