Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm

Subtotal (1 unit)*

£79.30

(exc. VAT)

£95.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.30

*price indicative

RS Stock No.:
621-697
Mfr. Part No.:
8PQ3000-1BA54
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

Length

800mm

For Use With

SIVACON S4

Width

200mm

Material

Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Advanced separation main busbar system designed to streamline electrical installations while ensuring optimal performance. Constructed from robust sheet steel, it showcases a sophisticated mechanical design that accommodates various mounting positions, providing flexibility for top front or rear configurations. With a compact footprint, the busbar is ideal for cabinet installations, making it suitable for a range of applications. Its meticulous design promotes ease of use and durability, reflecting the high standards associated with the brand. Moreover, it is tailored to meet modern industrial demands while ensuring compliance with relevant standards, assuring users of both safety and reliability in their operations. This product is a perfect match for engineers seeking efficient and effective solutions in their installations.

Facilitates easy access and cable management with no cable entry

Features a unique 2a and 2b subdivision design for tailored configurations

Lightweight design at 1.6 kg simplifies installation processes

Certifies to IEC 81346 2 for guaranteed quality assurance

Suitable for multiple mounting positions enhancing installation versatility

Complies with environmental standards promoting eco conscious usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy