Eaton ZSD Series Brass Terminal Strut 50 mm x 250 mm x 30mm

Subtotal (1 unit)*

£9.47

(exc. VAT)

£11.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.47

*price indicative

RS Stock No.:
255-975
Mfr. Part No.:
267011 ZSD-PKL/NPE/1/4X4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Terminal Strut

Length

250mm

Width

30mm

Material

Brass

Height

50mm

Series

ZSD

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton is the Eaton Metering Board, an essential accessory designed for optimal support in electrical applications. Engineered for durability and versatility, this terminal strut provides dependable performance with its robust construction. Ideal for various installations, the product features a stylish brass finish, ensuring it integrates seamlessly into any environment. With its insulated mounting capabilities, this unit promotes safety while delivering exceptional functionality. Its thoughtful engineering caters to a variety of user needs, making it a reliable choice for both professionals and enthusiasts alike. The Eaton Metering Board stands out in its category, ensuring you won't compromise on quality or performance.

Insulated mounting enhances user safety during installation

Constructed from high-quality brass for improved durability

Compatible with various electrical configurations for flexibility

Designed for horizontal direct mounting, simplifying setup

Four connection points allow for multiple wiring options

Clearance from the back plate promotes efficient thermal management

Untreated surface provides a reliable contact area for connections

Offering a maximum tightening torque of 0 Nm for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy