Eaton 1019 Series Clamp, 63A
- RS Stock No.:
- 247-116
- Mfr. Part No.:
- 101977 ZSD-PKL/NPE/2/C
- Brand:
- Eaton
Subtotal (1 unit)*
£46.34
(exc. VAT)
£55.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.34 |
*price indicative
- RS Stock No.:
- 247-116
- Mfr. Part No.:
- 101977 ZSD-PKL/NPE/2/C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Clamp | |
| Series | 1019 | |
| Current Rating | 63A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Clamp | ||
Series 1019 | ||
Current Rating 63A | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Metering Board ZSD is an expertly designed accessory tailored for seamless connections and superior performance in electrical systems. Engineered for versatility, it supports various conductor cross-sections and connection types, ensuring compatibility with multiple installations. Ideal for fine strand, solid, and stranded conductors, its compact dimensions make it suitable for confined spaces. With high compliance to RoHS standards, this metering board exemplifies Eaton's commitment to quality and sustainability. Furthermore, its specific design integrates a reliable screwless termination system, ensuring enhanced safety and reliability during operation. The DIN rail mounting method further simplifies installation, making it an essential component for modern electrical setups.
Compact design fitting into limited spaces
Compatible with a variety of conductor types for flexibility
Screwless termination system for added safety
DIN rail mounting simplifies the installation process
Compliant with RoHS for environmentally friendly solutions
Supports high current ratings for demanding applications
Capable of connecting multiple conductors for efficient wiring
Compatible with a variety of conductor types for flexibility
Screwless termination system for added safety
DIN rail mounting simplifies the installation process
Compliant with RoHS for environmentally friendly solutions
Supports high current ratings for demanding applications
Capable of connecting multiple conductors for efficient wiring
Related links
- Eaton ZSD Series Terminal Strut, 250 x 60 x 30mm
- Eaton ZSD Series Terminal Strut, 300 x 150 x 50mm
- ZSD Series Brass Terminal Strut, 250 x 50 x 30mm
- Eaton AFDD 2P Poles Type C, Eaton Moeller Range
- Eaton AFDD 2P Poles Type C, Eaton Moeller Range
- Eaton AFDD 2P Poles Type C, Eaton Moeller Range
- Eaton AFDD 2P Poles Type C, Eaton Moeller Range
- Eaton AFDD 2P Poles Type C, Eaton Moeller Range
