Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- RS Stock No.:
- 251-397
- Mfr. Part No.:
- 217220 ZSD-PKL/NPE/1
- Brand:
- Eaton
Subtotal (1 unit)*
£9.14
(exc. VAT)
£10.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.14 |
*price indicative
- RS Stock No.:
- 251-397
- Mfr. Part No.:
- 217220 ZSD-PKL/NPE/1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Terminal Strut | |
| Length | 300mm | |
| Width | 150mm | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Terminal Strut | ||
Length 300mm | ||
Width 150mm | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Terminal strut is designed to provide exceptional support for your electrical installations. With its robust construction and thoughtful design, it caters specifically to environments requiring reliability and efficiency. Engineered for single pole connections, this terminal strut offers effortless assembly through its convenient DIN rail mounting method, making it suitable for both professional and DIY applications. The innovative connection type ensures secure grips, while its compatibility with a range of conductor styles means versatility across various projects.
Designed for secure and stable electrical connections
Optimized for easy installation on DIN rails
Offers a compact design without compromising on performance
Supports a substantial number of connections enhancing usability
Related links
- Eaton ZSD Series Brass Terminal Strut 50 mm x 250 mm x 30mm
- Eaton ZSD Series Terminal Strut 30 mm x 250 mm x 60mm
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
