Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- RS Stock No.:
- 255-255
- Mfr. Part No.:
- 226544 ZSD-AD/H
- Brand:
- Eaton
Subtotal (1 unit)*
£0.32
(exc. VAT)
£0.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.32 |
*price indicative
- RS Stock No.:
- 255-255
- Mfr. Part No.:
- 226544 ZSD-AD/H
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Adapter | |
| Length | 100mm | |
| Width | 150mm | |
| Material | Plastic | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Adapter | ||
Length 100mm | ||
Width 150mm | ||
Material Plastic | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton cover adaptor presents a seamless solution for enhancing the functionality of metering boards, specifically designed for the Eaton Metering Board series. Ideal for various installations, it streamlines the process of integrating additional components within enclosed systems. This accessory is crafted with a focus on versatility and compliance, ensuring compatibility across different setups. The compact dimensions, paired with lightweight plastic material, make it an excellent choice for efficient space management. Its thoughtful engineering facilitates both easy handling and installation, accommodating professionals who require robust yet user-friendly auxiliary components in their electrical systems.
Engineered for quick and straightforward installation in metering boards
Constructed from durable plastic, providing longevity and reliability
Lightweight design simplifies handling during assembly and integration
Designed to meet RoHS compliance, ensuring environmental safety
Compact size optimises space utilisation in various enclosures
Related links
- Eaton ZSD Series Plastic Plumb Unit for Use with Enclosure 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Key Lock Kit 50 mm x 100 mm x 70mm
- Eaton ZSD Series Plastic Shroud Section for Use with Enclosure 22 mm x 1 m x 28.6mm
