Eaton ZSD Series Plastic Shroud Section for Use with Enclosure 22 mm x 1 m x 28.6mm

Subtotal (1 unit)*

£4.29

(exc. VAT)

£5.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.29

*price indicative

RS Stock No.:
254-506
Mfr. Part No.:
263958 ZV-ADP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Shroud Section

Length

1m

For Use With

Enclosure

Width

28.6mm

Material

Plastic

Height

22mm

Series

ZSD

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton shroud section is engineered for compatibility with 50+80A configurations, providing a reliable solution for efficient electrical distribution. Designed to enhance safety and performance, it combines a robust design with practical usability to meet the demands of modern electrical applications. Constructed from high-quality plastic, this product boasts impressive durability while maintaining a lightweight profile. Its easy installation process simplifies integration into existing systems, making it an ideal choice for both new installations and upgrades. The versatile design ensures it meets strict industry standards, assuring users of its compliance and reliability.

Constructed with lightweight yet durable plastic for enhanced longevity

Designed specifically for Z-profile applications to optimise functionality

Includes detailed installation instructions to facilitate quick setup

Supports a range of electrical configurations for versatile use

Complies with RoHS standards ensuring environmental safety

Accompanied by comprehensive CAD models for accurate implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy