Eaton ZSD Series Steel Mounting Rail 50 mm x 1.25 m x 50mm
- RS Stock No.:
- 256-218
- Mfr. Part No.:
- 226600 ZSD-MON/SN/B5
- Brand:
- Eaton
Subtotal (1 unit)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.25 |
*price indicative
- RS Stock No.:
- 256-218
- Mfr. Part No.:
- 226600 ZSD-MON/SN/B5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 1.25m | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 1.25m | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Metering Board ZSD is an exemplary solution designed for those who require reliability and efficiency in their electrical installations. This meticulously crafted mounting rail measures 1300mm, making it an ideal choice for various applications. With a robust construction that integrates a flat profile, this product is engineered to facilitate seamless installation while optimising space.
Flat profile design optimises installation space
CE marked to ensure compliance with safety standards
RoHS compliant
Versatile perforation type allows for customised mounting
Lightweight design for easy handling and installation
Related links
- Eaton ZSD Series Steel Mounting Rail 50 mm x 1 m x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 500 mm x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 750 mm x 50mm
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm
- Eaton ZSD Series Steel Plain 300mm W 50 mm L for Use with G18
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
