Eaton ZSD Series Steel Mounting Rail 50 mm x 500 mm x 50mm
- RS Stock No.:
- 255-265
- Mfr. Part No.:
- 226597 ZSD-MON/SN/B2
- Brand:
- Eaton
Subtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.13 |
*price indicative
- RS Stock No.:
- 255-265
- Mfr. Part No.:
- 226597 ZSD-MON/SN/B2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 500mm | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 500mm | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting rail is an essential accessory, meticulously designed for efficient installation and robust support in various applications. With its flat profile and singular construction, this mounting rail presents a perfect solution for optimising space and enhancing structural integrity. Crafted from high-quality steel and treated with galvanic/electrolytic zinc plating for superior surface protection, the product ensures long-lasting durability.
Designed in a flat profile to maximise installation efficiency
Optimised dimensions cater to diverse mounting requirements
Lightweight construction facilitates ease of handling and installation
Related links
- Eaton ZSD Series Steel Mounting Rail 50 mm x 1.25 m x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 1 m x 50mm
- Eaton ZSD Series Steel Mounting Rail 50 mm x 750 mm x 50mm
- Eaton ZSD Series Steel Mounting Rail for Use with Eaton Metering Board ZSD 50 mm x 250 mm x 50mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton ZSD Series Steel Plain 550mm W 50 mm L for Use with G49/G59
- Eaton ZSD Series Steel Plain 600mm W 550 mm L for Use with G47/G57
- Eaton ZSD Series Steel Plain 550mm W 50 mm L for Use with G29 + G39/G49
