Eaton ZSD Series Steel Mounting Rail 50 mm x 750 mm x 50mm

Subtotal (1 unit)*

£14.52

(exc. VAT)

£17.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.52

*price indicative

RS Stock No.:
254-350
Mfr. Part No.:
226598 ZSD-MON/SN/B3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Rail

Product Type

Enclosure Accessory

Length

750mm

Width

50mm

Material

Steel

Height

50mm

Series

ZSD

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Metering board accessory is designed for precision and reliability in various applications. Featuring a complete mounting rail for a width of 800 mm, it combines functionality with a sleek flat profile shape. The product is crafted from high-quality steel with a galvanic/electrolytic zinc plated surface protection, ensuring durability and resistance to corrosion.

Manufactured from steel offering a robust foundation for your systems

Presents a flat profile shape that enhances aesthetics in your installations

Compliance with RoHS standards reflects its eco friendly manufacturing process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy