Eaton ZSD Series Steel Plain Door, 1400mm H, 800mm W, 50mm D, 50mm L for Use with G59
- RS Stock No.:
- 254-359
- Mfr. Part No.:
- 226882 ZSD-TR/B3/H9
- Brand:
- Eaton
Subtotal (1 unit)*
£107.99
(exc. VAT)
£129.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.99 |
*price indicative
- RS Stock No.:
- 254-359
- Mfr. Part No.:
- 226882 ZSD-TR/B3/H9
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Plain Door | |
| Series | ZSD | |
| Handle Included | Yes | |
| Width | 800mm | |
| Height | 1400mm | |
| Depth | 50mm | |
| Length | 50mm | |
| Material | Steel | |
| For Use With | G59 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Plain Door | ||
Series ZSD | ||
Handle Included Yes | ||
Width 800mm | ||
Height 1400mm | ||
Depth 50mm | ||
Length 50mm | ||
Material Steel | ||
For Use With G59 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door seamlessly combines functionality with robust design, making it an essential component for protecting vital electrical infrastructure. Designed to meet the demanding requirements for a B=800mm and H9 installation, it features a sleek powder-coated finish in a crisp white colour, ensuring it blends effortlessly into a variety of environments.
CE marked to ensure compliance with European safety standards
RoHS compliant
Customisable options available to suit specific installation needs
RoHS compliant
Customisable options available to suit specific installation needs
Related links
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G19
- Eaton ZSD Series Steel Plain Door 550mm W 50mm L for Use with G29 + G39/G49
- Eaton ZSD Series Steel Plain Door 550mm W 50mm L for Use with G49/G59
- Eaton ZSD Series Steel Plain Door 800mm W 50mm L for Use with G57
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G39
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G18
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G17
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G37
