Eaton ZSD Series Steel Plain Door, 1400mm H, 300mm W, 50mm D, 50mm L for Use with G39
- RS Stock No.:
- 254-360
- Mfr. Part No.:
- 226886 ZSD-TR2/B1/H9
- Brand:
- Eaton
Subtotal (1 unit)*
£109.69
(exc. VAT)
£131.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.69 |
*price indicative
- RS Stock No.:
- 254-360
- Mfr. Part No.:
- 226886 ZSD-TR2/B1/H9
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Plain Door | |
| Series | ZSD | |
| Handle Included | Yes | |
| Width | 300mm | |
| Height | 1400mm | |
| Depth | 50mm | |
| Length | 50mm | |
| Material | Steel | |
| For Use With | G39 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Plain Door | ||
Series ZSD | ||
Handle Included Yes | ||
Width 300mm | ||
Height 1400mm | ||
Depth 50mm | ||
Length 50mm | ||
Material Steel | ||
For Use With G39 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Metering Board ZSD door combines functionality and aesthetics to deliver an exceptional solution for your metering needs. Designed for installations in various environments, this protective door not only enhances safety but also adds a sleek finishing touch to your setup. With its robust steel construction and powder-coated white surface, it stands out while providing the necessary durability and strength.
IP30 rating ensures suitable protection against solid objects
Lightweight design facilitates easy handling and installation
Engineered to meet RoHS compliance
Designed as a second door option
Lightweight design facilitates easy handling and installation
Engineered to meet RoHS compliance
Designed as a second door option
Related links
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G19
- Eaton ZSD Series Steel Plain Door 550mm W 50mm L for Use with G49/G59
- Eaton ZSD Series Steel Plain Door 550mm W 50mm L for Use with G29 + G39/G49
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G37
- Eaton ZSD Series Steel Plain Door 800mm W 50mm L for Use with G59
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G17
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G18
- Eaton ZSD Series Steel Plain Door 800mm W 50mm L for Use with G57
