Eaton ZSD Series Steel Plain Door, 1100mm H, 300mm W, 50mm D, 50mm L for Use with G37
- RS Stock No.:
- 255-811
- Mfr. Part No.:
- 226884 ZSD-TR2/B1/H7
- Brand:
- Eaton
Subtotal (1 unit)*
£95.24
(exc. VAT)
£114.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.24 |
*price indicative
- RS Stock No.:
- 255-811
- Mfr. Part No.:
- 226884 ZSD-TR2/B1/H7
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Plain Door | |
| Series | ZSD | |
| Handle Included | Yes | |
| Width | 300mm | |
| Height | 1100mm | |
| Depth | 50mm | |
| Length | 50mm | |
| Material | Steel | |
| For Use With | G37 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Plain Door | ||
Series ZSD | ||
Handle Included Yes | ||
Width 300mm | ||
Height 1100mm | ||
Depth 50mm | ||
Length 50mm | ||
Material Steel | ||
For Use With G37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Metering board ZSD is engineered for exceptional performance and reliability in demanding environments. Designed to fit harmoniously within spaces measuring 1100x300mm, the Eaton metering board is ideal for installations requiring a 2nd door solution, providing enhanced access and convenience.
IP30 rating ensures reliable protection against dust ingress
Lightweight design facilitates easy installation and maintenance
CE marking confirms adherence to essential European safety and performance standards
Lightweight design facilitates easy installation and maintenance
CE marking confirms adherence to essential European safety and performance standards
Related links
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G17
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G39
- Eaton ZSD Series Steel Plain Door 800mm W 50mm L for Use with G57
- Eaton ZSD Series Steel Plain Door 600mm W 550mm L for Use with G47/G57
- Eaton ZSD Series Steel Plain Door 550mm W 1100mm L for Use with G27 + G37/G47
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G19
- Eaton ZSD Series Steel Plain Door 300mm W 50mm L for Use with G18
- Eaton ZSD Series Steel Plain Door 550mm W 50mm L for Use with G49/G59
