Eaton ZSD Series Steel Plain Door, 1400mm H, 300mm W, 50mm D, 50mm L for Use with G19

Subtotal (1 unit)*

£108.84

(exc. VAT)

£130.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.84

*price indicative

RS Stock No.:
256-224
Mfr. Part No.:
226845 ZSD-TR/B1/H9
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Plain Door

Series

ZSD

Handle Included

Yes

Width

300mm

Height

1400mm

Depth

50mm

Length

50mm

Material

Steel

For Use With

G19

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is engineered for precision and durability, catering to the needs of both commercial and industrial sectors. Offering a robust build with a sleek, white powder-coated finish, this product combines functionality with aesthetic appeal. Designed to fit seamlessly within various installations, its standard dimensions ensure compatibility across multiple applications.

Certified compliance with RoHS standards for environmentally conscious users
IP30 rating ensures adequate protection against dust ingress
White colour offers a clean and modern aesthetic
Versatile enough to meet diverse industry requirements

Related links